XP Power IM2415S
DC-DC Converter, 2W reg., dual output, 4:1 Input, SIP
Mfr. Part #: IM2415S / RS Stock #: 70808987
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$15.74
20
$15.11
50
$14.80
100
$14.48
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Efficiency
82% %
Input Voltage Range
9V-36V V
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
2
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
15VDC@0.065A, -15VDC@0.065A
Output 2 Voltage
-15V V
Output Power
2 W
Output Voltage
15 VDC
Package Type
9-SIP Module, 7 Leads
Peak Current
65mA A
Power
2 W
Primary Type
DC-DC
Special Features
Remote On/Off ; Short Circuit Protection
Type
Commercial
Overview
IM Series, 2 Watts. Regulated Single & Dual Output. Wide 4:1 Input Range. SIP Package. 1500 VDC Isolation. Remote On/Off. Continuous Short Circuit Protection. 3 Year Warranty.