XP Power IK2412SA

Image may be a representation.
See specs for product details.
DC-DC Converter; 0.25W; unreg; Single Output; SIP
Manufacturer #: IK2412SA
Allied Stock #: 70808950

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.15 (Each)
40 $4.15
200 $3.74
400 $3.53
1000 $3.36
2000 $3.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 40

Multiples Of: 1

Specifications

Current, Peak : 20.8mA
Dimensions : 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Efficiency : 0.56 %
Input Voltage : 21.6-26.4 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 12VDC@0.0208A
Package Type : 4-SIP Module
Power : 250mW
Power, Output : 0.25 W
Primary Type : DC-DC
Series : IK Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Input Range : 21.6V-26.4V
Voltage, Output : 12 VDC

Overview

IK Series, 0.25 Watt. Single Output. SIP or DIP Package. 1000 VDC Isolation. Optional 3000 VDC Isolation. Small Package Sizes. -40 °C to +85 °C Operation. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 0.25W; unreg; Single Output; SIP
Allied Stock #: 70808950
Mfr's Part #: IK2412SA
$4.150 Each
Quantity added: