XP Power ICH10024WS05

Image may be a representation.
See specs for product details.
DC-DC Converter; 100W; 4:1 INPUT
Mfr. Part#: ICH10024WS05
Allied Stock#: 70808773

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$120.00 (Each)
1 $120.00
5 $108.00
10 $102.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Peak : 20A
Dimensions : 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Efficiency : 0.83 %
Input Voltage : 18-36 VDC
Isolation Voltage : 1.5kV (1500V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 1
Operation : Switching
Output : 5VDC@20A
Package Type : 9-DIP Module
Power : 100W
Power, Output : 100 W
Primary Type : DC-DC
Series : ICH Series
Special Features : Remote On/Off, OVP, SCP
Temperature, Operating : -40 Deg. C-100 Deg. C
Type : Telecom
Voltage, Input Range : 18V-36V
Voltage, Output : 5 VDC

Overview

ICH/IFH Series. 2:1 & 4:1 Input Ranges. Efficiency up to 90%. Single Output. 40 °C to +100 °C Operating Temperature. Continuous Short Circuit Protection. Five sided Metal Case. 3 Year Warranty.

Product Added to Cart
XP Power
DC-DC Converter; 100W; 4:1 INPUT
Allied Stock #: 70808773
Mfr's Part #: ICH10024WS05
$120.000 Each
Quantity added: