XP Power IA4824D

Image may be a representation.
See specs for product details.
DC/DC CONVERTER +/-24V 1W
Mfr. Part#: IA4824D
Allied Stock#: 70808765

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.790 (Each)
20 $6.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 1

Specifications

Current, Peak : 21mA
Dimensions : 0.80" L x 0.40" W x 0.25" H (20.3mm x 10.2mm x 6.4mm)
Efficiency : 0.7 %
Input Voltage : 43.2-52.8 VDC
Isolation Voltage : 1kV (1000V)
Mounting Type : PCB, Thru-Hole
Number of Outputs : 2
Operation : Switching
Output : 24VDC@0.021A,-24VDC@0.021A
Package Type : 6-DIP Module
Power : 1W
Power, Output : 1 W
Primary Type : DC-DC
Series : IA Series
Temperature, Operating : -40 Deg. C-85 Deg. C
Type : Commercial
Voltage, Input Range : 43.2V-52.8V
Voltage, Output : 24 VDC
Voltage, Output 2 : -24V

Overview

IA Series. Dual Output. SIP or DIP Package. Industry Standard Pinout. 1000 VDC Isolation. 40 °C to +85 °C Operation. MTBF >1.1 MHrs. 3 Year Warranty.

Product Added to Cart
XP Power
DC/DC CONVERTER +/-24V 1W
Allied Stock #: 70808765
Mfr's Part #: IA4824D
$6.790 Each
Quantity added: