XP Power HHP650PS12
Power Supply AC-DC 12V 50A 5V 0.2A 180-305V In Enclosed 601W Panel HHP650 Series
Mfr. Part #: HHP650PS12 / RS Stock #: 70808707
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$204.00
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Efficiency
85% %
Input Voltage
190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 277 VAC
Input Voltage Range
180-305 VAC
Isolation Voltage
3.0 kV ; 3000 V
Mounting Type
Panel Mount
Number of Outputs
2
Operation
Switching
Output Current
0.2A@5V, 50A@12V A
Output Power
600 W
Output Voltage
5 VDC, 12 VDC [DELETE]
Peak Current
50A A
Primary Type
AC-DC
Special Features
Adjustable Output Voltage ; Parallelable ; Remote On/Off ; Remote Sense ; Standby Output
Type
Embedded