XP Power HDS3000PS12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 250A; 100-264V In; Enclosed; 3000W; Panel; HDS3000 Series
Mfr. Part#: HDS3000PS12
Allied Stock#: 70808694

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1,200.000 (Each)
1 $1,200.000
5 $1,164.000 (Save 3%)
10 $1,128.000 (Save 6%)
25 $1,080.000 (Save 10%)
100 $1,008.000 (Save 16%)
Availability

0 can ship immediately.

3 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 250 A
Current, Peak : 250A
Dimensions : 14.41L x 5.00" W x 5.00" H (366.0mm x 127.0mm x 127.0mm)
Efficiency : 0.89
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 3.0kV (3000V)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 3000 W
Primary Type : AC-DC
Series : HDS3000 Series
Special Features : Adjustable Output Voltage ; I2C Interface ; Load Sharing ; Remote On-Off ; Remote Sense ; Standby Output
Type : Embedded
Voltage, Input Range : 100-264 VAC
Voltage, Output : 12 VDC
Product Added to Cart
XP Power
Power Supply; AC-DC; 12V; 250A; 100-264V In; Enclosed; 3000W; Panel; HDS3000 Series
Allied Stock #: 70808694
Mfr's Part #: HDS3000PS12
$1,200.000 Each
Quantity added: