XP Power GSP500PS24-EF

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 24V; 21A; 5V; 2A; 90-264V In; Enclosed; 514W; Panel; GSP500 Series
Mfr. Part#: GSP500PS24-EF
Allied Stock#: 70808685

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$275.000 (Each)
1 $275.000
5 $266.750
10 $258.500
25 $247.500
100 $231.000
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 21A@24V, 2A@5V
Current, Peak : 21A
Dimensions : 6.71L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm)
Efficiency : 0.9
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 4kV (4000V)
Mounting Type : Panel Mount
Number of Outputs : 2 Output
Operation : Switching
Power, Output : 514 W
Primary Type : AC-DC
Series : GSP500 Series
Special Features : Adjustable Output Voltage ; Load Sharing ; Remote On-Off ; Remote Sense ; Standby Output
Type : Medical
Voltage, Input Range : 90-264 VAC
Voltage, Output : 24 VDC, 5 VDC

Overview

XP Power GSP750 Series – 500W AC/DC Power Supply:

The GSP500 has been designed to offer a full 500W of output power in a very small mechanical footprint, whilst still providing peak power to 650W, a 5V standby output with 2Amps of current capability and an input standby power draw of < 0.5W when the inhibit is activated. Approved for both IT and medical applications the series has output versions from 12V to 48V and can be supplied as a U channel for system cooling or with optional very quiet integral fans (-EF). These fans are intelligently controlled to provide the most optimised accoustic noise in the system and further more the GSP500 can provide up to 180W without forced cooling, thus allowing fans to be switched off during periods of lower system loading.

Features:

  • Convection/Forced-cooled Ratings
  • Universal 80 - 264 VAC Input
  • IT & Medical Safety Approvals
  • < 0.5 W Standby Power
  • -40° C to +70° C Operation
  • Remote On/Off
  • 5 V/2 A Standby Output
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; 24V; 21A; 5V; 2A; 90-264V In; Enclosed; 514W; Panel; GSP500 Series
    Allied Stock #: 70808685
    Mfr's Part #: GSP500PS24-EF
    $275.000 Each
    Quantity added: