XP Power GCU500PS48-EF

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Open Frame; ITE & Med; w/Fan; 500W; 48V@5.2A; 80-264V In
Mfr. Part#: GCU500PS48-EF
Allied Stock#: 71106609

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$179.00 (Each)
1 $179.00
5 $161.10
10 $152.15
25 $144.99
50 $137.83
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 5.2 A
Input Voltage : 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC ; 110/115/120 VAC ; 220/230/240 VAC
Number of Outputs : 1 Output
Power Output : 500 W
Power, Output : 250 W
Primary Type : AC-DC
Series : GCU500 Series
Voltage, Output : 48 VDC

Overview

The GCU500 is packaged in a 3.3" x 6.5" x 1.55" package and achieves EN55011/32 Level B conducted emissions compliance whilst maintaining very low earth leakage currents, making it suitable for a wide range of 1U and other industrial, IT and medical
applications. The series has single output versions from 12 V to 48 VDC, dual-fusing for compliance with IEC60601-1 and features minimal waste heat as efficiencies reach 93%. The GCU500 delivers up to 500 W of power over an operating range of -40 °C to +70 °C and offers remote on/off control and power fail signal along with 5 V standby and fan supplies.

Features:

  • 251 W Convection & 500 W Forced-cooled Ratings
  • 5 V Standby Output
  • Universal 80 - 264 VAC Input
  • IT & Medical Safety Approvals (Pending)
  • -40° C to +70° C Operation
  • Power Fail & Remote On/Off
  • Class B Emissions
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; Open Frame; ITE & Med; w/Fan; 500W; 48V@5.2A; 80-264V In
    Allied Stock #: 71106609
    Mfr's Part #: GCU500PS48-EF
    $179.000 Each
    Quantity added: