XP Power GCS180PS28

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; OPEN FRAME 180W IND+MED PSU; HI EFF.
Mfr. Part#: GCS180PS28
Allied Stock#: 70808671

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$89.000 (Each)
1 $89.000
5 $86.330 (Save 3%)
10 $83.660 (Save 6%)
25 $80.100 (Save 10%)
100 $74.760 (Save 16%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Peak : 5.4A
Dimensions : 5.00L x 3.00" W x 1.42" H (127.0mm x 76.2mm x 36.3mm)
Efficiency : 0.93
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 4kV (4000V)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power : 150W (180W Forced Air)
Power, Output : 180 W
Primary Type : AC-DC
Series : GCS Series
Special Features : Adjustable Output Voltage ; Standby Output
Type : Medical
Voltage, Input Range : 90-264 VAC

Overview

The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3.0" x 5.0" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications. The series has single output versions from 12 V to 56 VDC, dual-fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350 W of power over an operating range of -40 °C and up to +70 °C and are available with a number of cover options.

Product Added to Cart
XP Power
Power Supply; AC-DC; OPEN FRAME 180W IND+MED PSU; HI EFF.
Allied Stock #: 70808671
Mfr's Part #: GCS180PS28
$89.000 Each
Quantity added: