XP Power EPL225PS24

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; OPEN FRAME 225W IND+MED; HI EFF.
Mfr. Part#: EPL225PS24
Allied Stock#: 70808650

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$95.010 (Each)
1 $95.010
5 $92.160
10 $89.310
25 $85.500
100 $79.800
Availability

40 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Peak : 6.25A
Dimensions : 4.00L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm)
Efficiency : 0.93
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 4kV (4000V)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : PFC
Power : 150W (225W Forced Air)
Power, Output : 225 W
Primary Type : AC-DC
Series : EPL225 Series
Special Features : Standby Output
Type : Medical
Voltage, Input Range : 90-264 VAC

Overview

The EPL225 series maximises efficiency across the load range and minimises no load power consumption minimising heat dissipation, reducing running costs and enabling compliance with the latest environmental goals and legislation. Fully approved for ITE and Industrial applications the EPL225 provides up to 150W when convection cooled and up to 225 W when force cooled at just 10 CFM. A 12 V 0.5 A fan supply is included to support force cooled applications. The small footprint, low profile, low noise and comprehensive safety agency approvals allow this versatile product to be used in a wide range of ITE and industrial applications.

  • 150WConvection/225WForced-cooledRatings
  • 2"by4" Footprint
  • Low1.26" Profile
  • 12VFanOutput
  • HighEfficiency, upto95%
  • ITEApprovals
  • HighPowerDensity
  • Lessthan0.5WNoLoadInputPower
  • 3YearWarranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; OPEN FRAME 225W IND+MED; HI EFF.
    Allied Stock #: 70808650
    Mfr's Part #: EPL225PS24
    $95.010 Each
    Quantity added: