XP Power EML15US15-P

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 15W; OPEN FRAME; PINS
Mfr. Part#: EML15US15-P
Allied Stock#: 70808600

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.990 (Each)
1 $27.990
5 $27.150 (Save 3%)
10 $26.310 (Save 6%)
25 $25.190 (Save 10%)
100 $23.510 (Save 16%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Peak : 1A
Dimensions : 2.44L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm)
Efficiency : 0.8
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : PCB Thru-Hole
Number of Outputs : 1 Output
Operation : Switching
Power : 15W
Power, Output : 15 W
Primary Type : AC-DC
Series : EML15 Series
Special Features : Over Current Protection ; Over Voltage Protection ; Short Circuit Protection
Type : Embedded
Voltage, Input Range : 85-264 VAC

Overview

The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.

  • Compact Size
  • Medical Approvals
  • Single Outputs from 3.3 to 48 V
  • PCB Mount, Open Frame & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • Class II
  • Peak Load Capability

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; 15W; OPEN FRAME; PINS
    Allied Stock #: 70808600
    Mfr's Part #: EML15US15-P
    $27.990 Each
    Quantity added: