XP Power ECS130US15

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Panel Mount; Medical & IT; 130W; 15V@8.7A; 80-264V Input
Manufacturer #: ECS130US15
Allied Stock #: 70808538

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$67.01 (Each)
1 $67.01
5 $60.31
10 $56.96
25 $54.28
50 $51.60
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Peak : 8.7A
Dimensions : 4.00L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Efficiency : 0.9
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 4kV (4000V)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power : 100W (130W Forced Air)
Power, Output : 130 W
Primary Type : AC-DC
Series : ECS Series
Special Features : Adjustable Output Voltage ; DC Input Capable
Type : Embedded
Voltage, Input Range : 90-264 VAC

Overview

  • IT & Medical Safety Approvals
  • 65/80/100 W - Convection-cooled Ratings
  • Class I & Class II Construction
  • Industry Standard 2"x 4"Package
  • <0.5 W No Load Input Power
  • Low Leakage Current
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; Panel Mount; Medical & IT; 130W; 15V@8.7A; 80-264V Input
    Allied Stock #: 70808538
    Mfr's Part #: ECS130US15
    $67.010 Each
    Quantity added: