XP Power ECL05US24-T

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; PSU; 5W; MINI; OPEN FRAME
Manufacturer #: ECL05US24-T
Allied Stock #: 70808310

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.00 (Each)
1 $20.00
5 $18.00
10 $17.00
25 $16.20
50 $15.40
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Peak : 210mA
Dimensions : 3.46L x 1.36" W x 0.88" H (87.9mm x 34.6mm x 22.4mm)
Efficiency : 0.82
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 3kV (3000V)
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Operation : Switching
Power : 5W
Power, Output : 5 W
Primary Type : AC-DC
Series : ECL Series
Special Features : Adjustable Output Voltage ; DC Input Capable
Type : Embedded
Voltage, Input Range : 85-264 VAC

Overview

  • Ultra Compact Size
  • Single, Dual & Triple Outputs
  • Open Frame PCB & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • <0.3 W No Load Input Power
  • Peak Load Capability
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; PSU; 5W; MINI; OPEN FRAME
    Allied Stock #: 70808310
    Mfr's Part #: ECL05US24-T
    $20.000 Each
    Quantity added: