XP Power DNR18US12

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 1.5A; 90-264V In; Enclosed; 18W; DIN Rail; DNR Series
Mfr. Part#: DNR18US12
Allied Stock#: 70808191

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.980 (Each)
1 $31.980
5 $31.020 (Save 3%)
10 $30.060 (Save 6%)
25 $28.780 (Save 10%)
100 $26.860 (Save 16%)
Availability

88 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 1.5 A
Current, Peak : 1.5A
Dimensions : 4.53L x 0.89" W x 3.48" H (115.0mm x 22.5mm x 88.5mm)
Efficiency : 0.77
Family Name : DNR Series
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Isolation Voltage : 3kV (3000V)
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Operation : Switching
Power, Output : 18 W
Primary Type : AC-DC
Series : DNR05-60 Series
Special Features : Adjustable Output Voltage ; DC Input Capable
Type : Industrial
Voltage, Input Range : 90-264 VAC
Voltage, Output : 12 VDC

Overview

XP Power DNR05-60 SERIES — 5-60 Watts AC-DC Power Supplies:

Features:

  • Rugged Design for Industrial Applications
  • Up to 89% Efficiency
  • Full Power to +60 °C
  • Wide Adjustment Range
  • DC OK 24 V Models
  • DC Standby Versions
  • 3 Year Warranty

  • Product Added to Cart
    XP Power
    Power Supply; AC-DC; 12V; 1.5A; 90-264V In; Enclosed; 18W; DIN Rail; DNR Series
    Allied Stock #: 70808191
    Mfr's Part #: DNR18US12
    $31.980 Each
    Quantity added: