Wurth Electronics 7447713100

Image may be a representation.
See specs for product details.
Inductors; Fixed; WE-PD 1030 10uH 2.6A 0.062Ohm
Mfr. Part#: 7447713100
Allied Stock#: 70996786

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.160 (Each)
1 $2.160
25 $1.970 (Save 9%)
50 $1.810 (Save 16%)
100 $1.680 (Save 22%)
250 $1.560 (Save 28%)
500 $1.460 (Save 32%)
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current Rating : 2.6 A
Depth : 10 mm
Dimensions : 10 x 10 x 3 mm
Height : 3 mm
Inductance : 10 μH
Length : 10 mm
Operating Temperature, Maximum : 125 °C
Operating Temperature, Minimum : -40 °C
Product Type : Power Inductor
Resistance DC : 62 mΩ
Resonance Frequency : 25 MHz
Series : WE-PD Series
Termination : SMD
Tolerance : ±20 %
Type : Power

Overview

Wurth Electronics WE-PD Series - SMD Shielded Power Inductors:

Wurth Electronics WE-PD SMD Magnetically Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. The Wurth Electronics WE-PD SMD Shielded Power Inductors operate between -40…C and +125…C and a reflow solder is recommended. Because of the all in one construction, the WE-PD Inductors are more suitable for high vibration or shock applications. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors.

For a higher light efficiency in LED applications, Wurth Elektronik has now included the WE-PD in white coating in their product range. Mounted components are now also manufactured in a white color, that when next to a circuit board makes a pleasant optical design possible. The SMD Power Inductor is available with white coating in the sizes 7332, 7345, 1260 and 1280 (all with plastic base).

Features:

  • Magnetically shielded version which results in a low leakage field
  • High storage capacity
  • Low self-losses
  • Highest possible current loading for SMD Inductors
  • Operating temperature: –40 °C to +125 °C
  • Recommended solder profile: Reflow

    Applications:
  • Switching regulators with low operating voltages (computer, laptop, mobile phones, pagers)
  • Integrated DC/DC-converter
  • Perfectly suitable for switching regulators with extremely high efficiency > 86%)
  • Graphic cards
  • Plastic base: Because of the one-piece construction, these are more suitable for high vibration or shock applications

  • Product Added to Cart
    Wurth Electronics
    Inductors; Fixed; WE-PD 1030 10uH 2.6A 0.062Ohm
    Allied Stock #: 70996786
    Mfr's Part #: 7447713100
    $2.160 Each
    Quantity added: