Location: 
All Products

Wurth Electronics 7447471470

Wurth Electronics - 7447471470 - Inductor THT shielded WE-TIS 47uH 3.0A View larger image View larger image
Image may be a representation.
See specs for product details.

Wurth Electronics Inductor THT shielded WE-TIS 47uH 3.0A
Mfr. Part#:
7447471470

Allied Stock#: 70996953

 RoHS Compliant Part

 

Resources

View 7447471470 Datasheet Datasheet

View More from Wurth Electronics >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.32 (Each)
1$2.320
25$2.116
50$1.945
100$1.800
250$1.675
500$1.566
Availability

110 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: WE-TIS Series
Core: Ferrite
Diameter: 11 mm
Dimensions: 11 (Dia.) x 11.5 mm
Height: 11.5 mm
Inductance: 47 μH
Mounting Type: Radial
Operating Temperature, Maximum: 125 °C
Operating Temperature, Minimum: -40 °C
Pitch: 5 mm
Product Type: Power Inductor
Resistance DC: 88 mΩ
Resonance Frequency: 9 MHz
Termination: Through Hole
Tolerance: ±20 %