Wurth Electronics 74438334056

Image may be a representation.
See specs for product details.
Inductor SMD WE-MAPI Metal Alloy
Mfr. Part#: 74438334056
Allied Stock#: 70996627

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.880 (Each)
1 $0.880
50 $0.815 (Save 7%)
100 $0.759 (Save 14%)
250 $0.710 (Save 19%)
500 $0.668 (Save 24%)
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Core : Composite Iron Powder
Current Rating : 1 A
Depth : 3 mm
Dimensions : 3 x 3 x 1.2 mm
Height : 1.2 mm
Inductance : 5.6 μH μH
Length : 3 mm
Operating Temperature, Maximum : 125 °C
Operating Temperature, Minimum : -40 °C
Packaging : Reel
Product Type : Power Inductor
Resistance DC : 389 mΩ mOhms
Resonance Frequency : 28 MHz
Series : WE-MAPI Series
Termination : SMD
Tolerance : ±20 % %
Type : Power

Overview

More Than You Expect
Wurth Electronics is a leading manufacturer of EMC and inductive components including ferrites, ferrite beads, inductors, common mode chokes, transformers, connectors, capacitors, and more. Their success is based on more availability, more service, more presence, and more knowledge to give customers "more than you expect" service.

WE-MAPI SMD Shielded Power Inductor
WE-MAPI miniature high-current power inductor is the smallest metal alloy inductor available on the market, measuring as small as 1.6 x 1.6 x 1.0 mm. The WE-MAPI Series offers a wide range of case sizes and the lowest AC and DC losses in its class, and features temperature-stable soft saturation. This series was also designed to achieve low DCRs and high saturation currents for optimum performance in high switching frequency DC/DC converters (>1 MHz).

Product Added to Cart
Wurth Electronics
Inductor SMD WE-MAPI Metal Alloy
Allied Stock #: 70996627
Mfr's Part #: 74438334056
$0.880 Each
Quantity added: