Wiremold PN03F11V

Image may be a representation.
See specs for product details.
Raceway Fitting; Elbow; Ivory; 2-11/16" L
Manufacturer #: PN03F11V
Allied Stock #: 70091487
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.31 (Each)
1 $2.31
25 $2.17
50 $2.11
100 $2.04
250 $1.98
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : 90 °
Color : White
Dimensions : 68 mm
Primary Type : Raceway
Product Header : Flat Elbow Raceway Fitting
Protection Class : Fitting, Elbow Raceway
Series : PN03 Series
Standards : cULus Listed
Type : Elbow

Overview

Small Nonmetallic Raceway Systems, Fitting

One-piece latching raceway accomodates power or communication wiring. Ideal for use in classrooms, offices, and hotel applications, or anywhere a small low profile raceway is needed. Perfect for most small drops and horizontal runs to workstations. Built-in wire retainers allow user to lay in wires quickly and easily without using wire clips. Snap-on latching cover provides security with access for changes or additions. Ivory finish. All device and communication boxes are compatible with PN03, PN05, and PN10.
The PN03, PN05, and PN10 series is a family of single compartment raceways for communication or power applications

Product Added to Cart
Wiremold
Raceway Fitting; Elbow; Ivory; 2-11/16" L
Allied Stock #: 70091487
Mfr's Part #: PN03F11V
$2.310 Each
Quantity added: