Wiremold M6BZ

Image may be a representation.
See specs for product details.
Surge Suppressor; 6; 13000 A (Max.); lt1 ns; Single Stage; 6/15 ft.; 15 A;
Mfr. Part#: M6BZ
Allied Stock#: 70091763
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$50.28 (Each)
1 $50.28
15 $48.33
25 $46.47
50 $45.33
200 $44.37
Availability

8 can ship immediately.

7 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Length : 6 ft.
Cord Type : SJT
Current Rating : 15 A
Current, Surge : 13000 A
Dimensions : 13-1/4" L
Includes : Single Stage
Length : 6.94' (2.11m)
Material, Body : Aluminum
Number of Outlets : 6
Series : M6BZ Series
Special Features : Lighted Switch
Standards : UL Listed
Type : Suppressed
Voltage Rating : 330 VAC

Overview



Plug in surge suppressors offer substantial performance to protect stand alone PCs and electronic equipment in the office environment. Units RT610 and RT612 have Fail-Safe™ shut down feature to cut off all power to equipment if surge protection fails.

Features:

  • Rated at 15 A, 120 V
  • Circuit Breaker
  • Surge Indicator Light
  • Aluminum Housing
  • Up to 13,000 A Maximum Surge Current
  • 330 V UL 1449 Rating
  • Five-Year Product Warranty
  • $10,000 Connected Equipment Warranty

  • Product Added to Cart
    Wiremold
    Surge Suppressor; 6; 13000 A (Max.); lt1 ns; Single Stage; 6/15 ft.; 15 A;
    Allied Stock #: 70091763
    Mfr's Part #: M6BZ
    $50.280 Each
    Quantity added: