Wiremold 7011BDS
Power Strip, 11, 330 V (Clamping Level), 15, 6 ft., 70 in., UL and cUL Listed
Mfr. Part #: 7011BDS / RS Stock #: 70091514
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$247.52
6
$227.02
15
$215.89
25
$205.48
50
$196.41
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Aluminum
Cord Length
15 ft
Current Rating
15 A
Mounting Type
Rack
Number of Outlets
11
Special Features
Circuit Breaker
Standards
UL and cUL Listed
Strip Length
70 in.
Type
Suppressed
UPC Code
786776118018
Voltage Rating
330 V
Overview
Low profile housing is ideal for those tight places where power is needed the most: cabinets, racks and enclosures. The 15 amp and 20 amp CabinetMATE® power strips mount to the cross places on cabinet frames. Just screw the mounting clips into the rail support and snap the unit into place.
Features:?120 VAC Unit Rating
Resettable Circuit Breaker
20 A Units Have 12/3 SJT Power Cords with 20 A Plugs
15 A Units Have 14/3 SJT Power Cords with 15 A Plugs
Aluminum Housing with Gray Finish
Two-Year Warranty on Power Strips
Five-Year Warranty on Surge Units
?Units Available with Straight Blade or NEMA L5-20P Locking Plug
Features:?120 VAC Unit Rating
?Units Available with Straight Blade or NEMA L5-20P Locking Plug