Wiremold 4810ULBD

Image may be a representation.
See specs for product details.
NEMA 5-15R 10 Gang Extension socket 4.6m Cable; 15A; 120 V With Rcd Protection
Manufacturer #: 4810ULBD
Allied Stock #: 70091775
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$76.77 (Each)
1 $76.77
6 $72.91
15 $71.04
25 $68.92
50 $67.61
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cord Length : 15 ft.
Cord Type : SJT
Current Rating : 15 A
Dimensions : 48" L x 1.5" W x 1.188" H
Length : 48" (1219.2mm)
Material, Body : Aluminum
Mounting Style : Rack
Mounting Type : Rack
Number of Outlets : 10
Product Header : CabinetMATE® Plug-In Outlet Center
Series : 4810 Series
Special Features : Lighted Switch
Standards : UL, cULus
Type : Basic

Overview

Low profile housing is ideal for those tight places where power is needed the most: cabinets, racks and enclosures. The 15 amp and 20 amp CabinetMATE® power strips mount to the cross places on cabinet frames. Just screw the mounting clips into the rail support and snap the unit into place.
Features:

  • 120 VAC Unit Rating
  • Resettable Circuit Breaker
  • 20 A Units Have 12/3 SJT Power Cords with 20 A Plugs
  • 15 A Units Have 14/3 SJT Power Cords with 15 A Plugs
  • Aluminum Housing with Gray Finish
  • Two-Year Warranty on Power Strips
  • Five-Year Warranty on Surge Units


  • Units Available with Straight Blade or NEMA L5-20P Locking Plug

  • Product Added to Cart
    Wiremold
    NEMA 5-15R 10 Gang Extension socket 4.6m Cable; 15A; 120 V With Rcd Protection
    Allied Stock #: 70091775
    Mfr's Part #: 4810ULBD
    $76.770 Each
    Quantity added: