Wika Instruments 9834834

Image may be a representation.
See specs for product details.
232.34 4.5 100PSI 1/2 L
Mfr. Part#: 9834834
Allied Stock#: 70519693

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$108.180 (Each)
1 $108.180
3 $102.770
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 233.34 Series

Overview

For applications with high dynamic pressure pulsations or vibration a liquid filled case and socket restrictor are available Suitable for corrosive environments and gaseous or liquid media that will not obstruct the pressure system Process industry: chemical/petrochemical, power stations, mining, on and offshore, environmental technology, mechanical engineering and plant construction.

Features:

  • Excellent load-cycle stability and shock resistance
  • Solid front thermoplastic case
  • Positive pressure ranges to 30,000 psi (2,000 bar)
  • XSEL® Process Gauge with 5 year warranty on gauge and 10 year warranty on pressure system (see terms and conditions)
  • All lower mount connection gauges are factory prepared for liquid filling (LBM: must install membrane prior to field filling)

  • Product Added to Cart
    Wika Instruments
    232.34 4.5 100PSI 1/2 L
    Allied Stock #: 70519693
    Mfr's Part #: 9834834
    $108.180 Each
    Quantity added: