Wika Instruments 9831970

Image may be a representation.
See specs for product details.
9831970 Analog Positive Press Gauge Bottom Entry 2000psi; Connection Size 1/4 NPT
Mfr. Part#: 9831970
Allied Stock#: 70238916

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$77.57 (Each)
1 $77.57
3 $73.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : 1/4 NPT
Diameter : 2.5 "
Fluid Type : Oil
Gauge Range : 2000 PSI
Material : 304 Stainless Steel (Case), 316 Stainless Steel (Wetted Part), Black Aluminum (Pointer), Safety Glass (Window), Stainless Steel Polished (Ring), White Aluminum (Dial)
Mounting Orientation : Lower
Mounting Type : Lower Mount
Series : 233.54 Series
Type : Analog

Overview

  • 304 Stainless Steel Case with Vent Plug and Polished Stainless Steel Bayonet Ring
  • 316L SS Wetted Parts
  • Lower Mount
  • Laminated Safety Glass with Buna-N Gasket Window
  • White Aluminum Dial with Black Lettering and Stop Pin
  • Glycerine Filled
  • Ambient Operating Temperature (Glycerine Filled): –4°F to +140°F (–20°C to +60°C)
  • Accuracy: 21⁄2": ±2/1/2% of Span (ASME B40.100 Grade A), 4": ±1% of Span (ASME B40.100 Grade 1A)
    Applications:
  • Intended for Adverse Service Conditions Where Pulsating or Vibration Exists
  • Process Industry: Chemical/Petrochemical, Power Stations, Mining, On and Offshore, Environmental Technology, Mechanical Engineering and Plant Construction
  • Suitable for Gaseous or Liquid Media That Will Not Obstruct the Pressure System

  • Product Added to Cart
    Wika Instruments
    9831970 Analog Positive Press Gauge Bottom Entry 2000psi; Connection Size 1/4 NPT
    Allied Stock #: 70238916
    Mfr's Part #: 9831970
    $77.570 Each
    Quantity added: