Wika Instruments 8990110

Image may be a representation.
See specs for product details.
8990110 Analogue Positive Press Gauge Bottom Entry 30psi; Connection Size NPT 1/8
Manufacturer #: 8990110
Allied Stock #: 70238793

RoHS Exempt Product

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70238792
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : 1/8 NPT
Diameter : 2 "
Fluid Type : Air, Oil
Gauge Range : 30 PSI
Material : Aluminum (Dial, Pointer), Black ABS (Case, Pointer), Copper Alloy (Wetted Part), Clear Plastic (Window), White ABS (Dial)
Mounting Orientation : Lower
Mounting Type : Lower Mount
Series : 111.10 Series
Type : Analog

Overview

  • Copper Alloy Wetted Parts
  • Lower Mount Process Connection
  • Snap-In Acrylic Window
  • White Plastic Dial
  • Black Plastic Pointer
  • Ambient Operating Temperature: –40°F to +140°F (–40°C to +60°C)
  • Accuracy: ±3/2/3% of Span
    Applications:
  • Hydraulic and Pneumatic Systems
  • Pumps, Compressors, Water Systems, Regulators
  • Suitable for Fluid Medium Which Does Not Clog Connection Port or Corrode Copper Alloy

  • Product Added to Cart
    Wika Instruments
    8990110 Analogue Positive Press Gauge Bottom Entry 30psi; Connection Size NPT 1/8
    Allied Stock #: 70238793
    Mfr's Part #: 8990110
    $15.580 Each
    Quantity added: