Wika Instruments 50709399
Transmitter; Pressure; PSD-30 8000PSI 4-20MA 1/4NPT P/P 5PLCK
Mfr. Part #: 50709399 / RS Stock #: 70393831
Image may be a representation. See specs for product details.
Overview
Award-winning functionality and design. The design and outstanding functionality of the PSD-30 received the IF Product Design Award in 2009. The display, with its .35" ( 9 mm) high digits, was designed to be as large as possible and positioned at an angle, so the pressure reading is visible from a distance of at least 10 feet (3 meters). Time-proven and rugged LED technology with 14-segment display is used so alphanumeric messages are much easier to under-stand compared to typical 7-segment displays.
Available with Single or Dual NPN or PNP Solid State Switches
High Visibility, Rugged 14-Segment Red LED Display Electronically Rotates 180° for Top-Down Installation
Independent Rotation Between the M12x1 Electrical Connection and the Display
User-Friendly, Intuitive 3-Key Operationn Versions with 4-20 mA or 0-10V Analog Output Available
Programming Menu Meets VDMA Standards for User Friendly Navigation