Wika Instruments 50709381

Image may be a representation.
See specs for product details.
Transmitter; Pressure; PSD-30 5000PSI 4-20MA 1/4NPT P/P 5PLCK
Manufacturer #: 50709381
Allied Stock #: 70393830
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$516.57 (Each)
1 $516.57
3 $490.74
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : PSD-30 Series

Overview

Award-winning functionality and design. The design and outstanding functionality of the PSD-30 received the IF Product Design Award in 2009. The display, with its .35“ ( 9 mm) high digits, was designed to be as large as possible and positioned at an angle, so the pressure reading is visible from a distance of at least 10 feet (3 meters). Time-proven and rugged LED technology with 14-segment display is used so alphanumeric messages are much easier to under-stand compared to typical 7-segment displays.

  • Available with Single or Dual NPN or PNP Solid State Switches
  • High Visibility, Rugged 14-Segment Red LED Display Electronically Rotates 180° for Top-Down Installation
  • Independent Rotation Between the M12x1 Electrical Connection and the Display
  • User-Friendly, Intuitive 3-Key Operationn Versions with 4-20 mA or 0-10V Analog Output Available
  • Programming Menu Meets VDMA Standards for User Friendly Navigation

  • Product Added to Cart
    Wika Instruments
    Transmitter; Pressure; PSD-30 5000PSI 4-20MA 1/4NPT P/P 5PLCK
    Allied Stock #: 70393830
    Mfr's Part #: 50709381
    $516.570 Each
    Quantity added: