Wika Instruments 4294930

Image may be a representation.
See specs for product details.
Gauge Pressure Sensor For Oil; 750psi Max Pressure; 10 - 30 V dc; IP65
Manufacturer #: 4294930
Allied Stock #: 70238310

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$572.06 (Each)
1 $572.06
3 $543.46
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Package Type : Cylinder
Range, Measurement : 0 to 750 PSI
Series : S-10 Series
Supply Voltage : 10-30 VDC
Termination : Cable
Type : Gauge

Overview

WIKA S-10 Series – General Purpose Pressure Transmitter | Type S-10 / 30 in. hg vac - 0 psi:

The WIKA A-10 pressure transmitter is precision engineered and manufactured to fit many industrial and OEM pressure measurement applications. The rugged design provides resistance to vibration, shock, wide temperature variations, RFI and other extreme environmental conditions that are typical of industrial and OEM applications.

Performance and reliability is enhanced by the all-stainless steel welded measuring cell that eliminates the need for soft sealing materials that may deteriorate over time. The state-of-the-art manufacturing and assembly process increases the long-term reliability of the A-10. Primary applications include process control and automation, hydraulics, pneumatics and machine controls.

Features:

  • Piezoresistive sensor and thin film sensor technology
  • Standard ranges available from stock
  • 4-20 mA 2-wire output signal, others available
  • Highly resistant to pressure spikes and vibration
  • Stainless steel case and wetted parts
  • Can be assembled to diaphragm seals for special applications
  • Measuring ranges from 0 ... 5 to 0 ... 15,000 psi (0 ... 0.1 to 0 ... 1,000 bar)
  • Non-linearity 0.2 % of span (BFSL)
  • Output signals: 4 ... 20 mA, DC 0 ... 10 V, DC 0 ... 5 V and others
  • Electrical connections: Angular connector form A, circular connector M12 x 1, various cable outlets and others
  • Zero point and span adjustable via internal potentiometer

    Applications:
  • Mechanical engineering
  • Machine tools
  • Process control and automation
  • Hydraulics and pneumatics
  • Pumps and compressors

  • Product Added to Cart
    Wika Instruments
    Gauge Pressure Sensor For Oil; 750psi Max Pressure; 10 - 30 V dc; IP65
    Allied Stock #: 70238310
    Mfr's Part #: 4294930
    $572.060 Each
    Quantity added: