Wiha Tools 74307

Image may be a representation.
See specs for product details.
MagicRing® Metric Power Bit5.0 x 50mm
Manufacturer #: 74307
Allied Stock #: 71205876

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.95 (Each)
1 $4.95
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

UPC Code : 084705743073

Overview

MagicRing® Screw Holding Power Bit Metric 5.0 x 50mm

Features:

  • Uses a Hardened Steel Compression Ring to hold screws
  • Securely Grips Full Radius of Inner Head Of Screw
  • Allows free hand for work positioning
  • Sizes 1/8 to 1/4 & 3 to 6mm MagicRing
  • Hardened CRM-72 Tool Steel, Precision Machined Tips
  • Head Type hex metric
  • Pack Quanity 1 (sold individually)
  • Material Impact resistant modified chrome-vanadium-molybdenum, tool steel, hardened
  • Bit Drive Size 1/4" Hex
  • Coating Standard
  • ISO Standard Size C6.3
  • Machine Hardness HRC 59-61
  • Bit Length 50mm~2"
  • Size Hex Metric 5.0mm

  • Product Added to Cart
    Wiha Tools
    MagicRing® Metric Power Bit5.0 x 50mm
    Allied Stock #: 71205876
    Mfr's Part #: 74307
    $4.950 Each
    Quantity added: