Wiha Tools 32988

Image may be a representation.
See specs for product details.
Insulated Tool Set; Industrial Pliers &Cutters; Multi-Bit Screwdriver; 22 Pc
Manufacturer #: 32988
Allied Stock #: 71110108

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$419.96 (Each)
1 $419.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Insulated Series
UPC Code : 084705329888

Overview

Insulated Industrial Pliers/Cutters & Screwdriver Set 7 Pliers/Cutters and Slim Line 15 Piece Blade Set with Handle. 22 Piece Set

Pliers:

  • 8" Long Nose, 9" Lineman's
  • 8" Cable Cutters, 7" Crimpers
  • 6.3" Diagonal Cutters, 8" Heavy Duty Diagonal Cutters, 6.3" Stripping Pliers
  • Meets ASTM , EN/IEC, NFPA, CSA, VDE & OSHA's
  • 10,000 Volt Tested 1000 Volt Rated
  • High Quality forged C70 Tool Steel
  • Induction Hardened Cutting Edges and Jaws
  • Ergonomic Molded Two Component Soft Comfort Grips
  • Molded in Slip guards for added user protection
  • Finger jam protection for safe operation at all settings

    Screwdriver Handle:
  • Meets ASTM F1505, VDE 0682/part201, DIN 7437, EN/IEC 60900, NFPA-70E & CSA specification
  • 10,000 Volt Tested for a 1,000(AC) 1,500(DC) Volt Certification, VDE and GS tested
  • Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
  • Cushioned Grip For maximum comfort and power
  • Perfect fit for your Hand because of Wiha handle size concept
  • ClicFix quick Release Holder securely locks SlimeLine Blades

    Blades:
  • Slotted: 3.0, 4.0, 5.5, 6.5
  • Phillips: #1, #2
  • Terminal: #1, #2
  • Square: #1, #2
  • Torx: T8, T10, T15, T20
  • Meets ASTM F1505, VDE 0682/part201, DIN 7437, EN/IEC 60900, NFPA-70E & CSA specification
  • 10,000 Volt Tested for a 1,000(AC) 1,500(DC) Volt Certification, VDE and GS tested
  • Wiha special chrome-vanadium-molybdenum tool steel
  • Through hardened for best wear resistance
  • Precision machined exact fit Black tips
  • Protective Insulation Molded Directly onto the Bit
  • Thanks to SlimLine there is no higher Diamater because of the Insulation
  • Insulation does not exceed screw head diameter
  • Useful Roll Up Canvas Pouch to keep your work station tidy

  • Product Added to Cart
    Wiha Tools
    Insulated Tool Set; Industrial Pliers &Cutters; Multi-Bit Screwdriver; 22 Pc
    Allied Stock #: 71110108
    Mfr's Part #: 32988
    $419.960 Each
    Quantity added: