White-Rodgers 90-T40M1
Class II Transformer 40VA 120VAC Primary 24VAC 1.67A Secondary 90 Series
Mfr. Part #: 90-T40M1 / RS Stock #: 70101873
Price
Qty.
Standard Price
1
$21.91
5
$21.26
10
$20.93
25
$20.60
50
$20.28
100
$19.95
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
120 VAC
Configuration
Enclosed
Frequency
60 Hz
Mounting Hole Size
2.81 in
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
1
Output Current
40 A
Phase
1 Phase
Power Rating
40 VA
Primary Type
Industrial Transformer
Primary Voltage
120 VAC
Secondary Current
1.67 A
Secondary Voltage
24 VAC
Standards
cULus
Termination
Lead Wires
Type
Class II Transformer
Weight
1.85 lb
Overview
Class 2 Transformers range in power from 40 to 100 VA. Available in a variety of styles and configurations ranging from single to tri-voltage primaries, foot mount open construction to a closed construction with a universal mounting plate, manual reset, and multi-mount with either lead or screw termination.