Location: 
All Products

White-Rodgers 586-914

White-Rodgers - 586-914 - Contactor,  Power;  Single;  200 A (Continuous);  24 VDC;  SPDT;  24 degC;  Silver All View larger image View larger image
Image may be a representation.
See specs for product details.

White-Rodgers Contactor, Power; Single; 200 A (Continuous); 24 VDC; SPDT; 24 degC; Silver All
Mfr. Part#:
586-914

Allied Stock#: 70101973

 RoHS Compliant Part

View More from White-Rodgers >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand/Series: 586 Series
Coil Voltage: 24VDC
Contact Current Rating: 200A
Current Rating: 200 A
Depth: 2.9" (73.7mm)
Dimensions: 4.61 x 3.3 x 2.9 in.
Length: 4.61" (117.094mm)
Material, Contact: Silver Alloy
Mounting Type: Surface
Number of Poles: 1 Pole
Primary Type: Contactor
Relay Type: Electro Mechanical
Standards: RoHS Complaint
Temperature, Operating, Maximum: 150 °F
Temperature, Operating, Minimum: -40 °F
Temperature, Operating, Range: -40 to +150 °F
Terminal Type: Isolated Coil
Type: Power
Voltage Rating: 24 VDC
Width: 3.3" (83.8mm)

Overview

Continuous power contactor, alternative manufacturer's part number: 586 314111.

Features:
  • Continuous-Duty Cycle
  • Terminals: Coil — 10-32; Contact — 5/16-24
  • Vertical Plane with Coil Terminals Up Mounting
  • Water and Dust Resistant
  • Standard Bracket

    Specifications:
  • Dim./Wt.: SPNO — 3.69" × 3.30" × 2.90"/24 Ozs
  • Dim./Wt.: SPDT — 4.61" × 3.30" × 2.90"/26 Ozs
  • Operating Temperature: –40°F to +149°F

    Hardware Torque Specifications:
  • Contact Terminal: 60 Inch-Lbs. Maximum
  • Coil Terminal: 12-18 Inch-Lbs.