White-Rodgers 120-105851
Solenoid Contactor, 100A 12 VDC, SPNO, Silver Alloy Contact, 120 Series
Mfr. Part #: 120-105851 / RS Stock #: 70989860
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$30.72
10
$29.18
25
$27.65
50
$26.11
100
$24.58
250
$23.04
Additional Inventory
On order:
40
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Auxiliary Contact
1 NO
Current Rating
100 A
Number of Poles
1
Type
Solenoid Contactor
Overview
Features:
500 Volts Temperature Range
-20°F to 150°F (-28.9°C to 65.6°C) (Intermittent)
-20°F to 120°F (-28.9°C to 48.9°C) (Continuous) Mechanical Life (no load)
100,000 cycles Mounting Position
Recommended mounting is coil terminals up or horizontal Weight (approximate)
SPNO–6.0 oz. Duty Cycle
Continuous
Intermittent–30 seconds “on” maximum and minimum 6 minutes “off” Hardware Torque Specification
Contact Terminal: 45-55 inch-lbs.
Coil Terminal: 12-18 inch-lb
Water resistant
Capable of handling low and high current requirements
Versatile mounting and termination