WERMA 88550078

Image may be a representation.
See specs for product details.
Indicator Light; Rotating Mirror Beacon; 115-230VAC/DC; Base Mount; Blue
Manufacturer #: 88550078
Allied Stock #: 71064201

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$264.69 (Each)
1 $264.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 885.500.78 or 885-500-78
Color : Blue
Current, Consumption : max. 400 mA
IP Rating : IP65
Material, Housing : PC/ABS-Blend
Mounting Style : Base Mounting
Signal Output : Rotating Mirror
Supply Voltage : 115 - 230 V AC/DC
Temperature Range : -30°C to +50°C

Overview

WERMA’s Midi beacon assist in indicating process conditions, risks and imminent dangers in modern production areas. Both panel mount beacons and stand-alone beacons have versatile features such as multicolor, LED light effects and sizes which allow an easy and simple installation to guarantee a visual indication.
The beacon series provides flexible signaling over medium distances and the high protection rating IP 65 ensures the safe operation in many areas.

Features and Benefits:
-High protection rating IP 65 for outdoor and indoor applications
-LED light effects such as LED permanent, LED flashing and LED rotating for a wide range of applications
-Base and tube mount versions for flexible and easy installation
-Maintenance-free operation and lower running costs due to low current consumption
-No moving mechanical parts, therefore unsusceptible to shock and vibration

Applications:
-Signaling faults in building technology
-Door and Gate systems
-Used on machinery and in-plants locations.

Product Added to Cart
WERMA
Indicator Light; Rotating Mirror Beacon; 115-230VAC/DC; Base Mount; Blue
Allied Stock #: 71064201
Mfr's Part #: 88550078
$264.690 Each
Quantity added: