WERMA 82915755

Image may be a representation.
See specs for product details.
LED Light; Permanent; LED Blink; LED Rotating Beacon; 24VDC; Tube Mount; Red
Manufacturer #: 82915755
Allied Stock #: 70925628

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$353.52 (Each)
1 $353.52
3 $335.84
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 829.157.55 or 829-157-55
Color : Red
Configuration : LED Permanent
Current, Consumption : max. 300 mA
IP Rating : IP65
Life : max. 50.000 h
Material, Housing : PC/ABS-Blend
Material, Lens : PC
Mounting Type : Tube Mounting
Special Features : 3 light effects can be remotely selected (permanent, flashing, rotating light)
Temperature Range : -20°C...+50°C
Voltage, Operating : 24 V DC

Overview

WERMA’s beacon assist in indicating process conditions, risks and imminent dangers in modern production areas. Both panel mount beacons and stand-alone beacons have versatile features such as multicolor, light effects and sizes which allow an easy and simple installation to guarantee a visual signal.
Benefits and Features:

  • High protection rating IP 65 for outdoor and indoor applications
  • LED light effects such as permanent, flashing and rotating for a wide range of applications
  • Base and tube mount versions for flexible and easy installation
  • Maintenance-free operation and lower running costs due to low current consumption
  • No moving mechanical parts, therefore unsusceptible to shock and vibration
    Applications:
  • Signaling faults in building technology
  • Door and Gate systems
  • Used on machinery and in-plants locations.

  • Product Added to Cart
    WERMA
    LED Light; Permanent; LED Blink; LED Rotating Beacon; 24VDC; Tube Mount; Red
    Allied Stock #: 70925628
    Mfr's Part #: 82915755
    $353.520 Each
    Quantity added: