WERMA 64438055
Light Tower,KombiSIGN 71,LED Light,Steady Element,Ultrabright,24 VDC,Yellow
Mfr. Part #: 64438055 / RS Stock #: 70925568
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$175.73
3
$168.04
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
644.380.55 or 644-380-55
Color
Yellow
Configuration
LED Permanent
Current Consumption
max. 195 mA Amp
IP Rating
IP65
Lens Material
PC
Life
50 Hours
Operating Voltage
24 V
Special Features
High Visibility
Temperature Range
-20 to 50 C
UPC Code
4049787020425
Overview
Established as the state of art in industrial applications.
The universal stack light can be used on all types of equipment to signal machine conditions, danger situations or disruptions. Visualization is the first step to get attention. Attention-grabbing light effects will ensure visibility in indoor and outdoor environments. A variety of installation possibilities make this product series perfect for a variety of applications.
Benefits and Features:
Easy to install
Wide range of light elements and mounting accessories ensures maximum flexibility
Modular concept allows adding on to the existing configuration
Pre-assembled standard versions are available (649 part numbers)
LED technology for reliable signaling
Light effects include: permanent, LED permanent, LED blinking, LED rotating, LED flashing, Xenon flashing, LED EVS (flickering) and LED ultrabright
Audible sound elements up to 105 dB
Vocal element for customized audio files (MP3 files, music, spoken text)
Self-adjusting siren automatically adapts to the ambient noise level
Multi-color light element offers 7 colors in just 1 element
Applications:
Signaling status conditions on machinery and equipment
Used in assembly plants such as automotive and aerospace industry
In building services
The universal stack light can be used on all types of equipment to signal machine conditions, danger situations or disruptions. Visualization is the first step to get attention. Attention-grabbing light effects will ensure visibility in indoor and outdoor environments. A variety of installation possibilities make this product series perfect for a variety of applications.
Benefits and Features:
Applications: