WERMA 63414055

Image may be a representation.
See specs for product details.
Stack Light; KombiSIGN 40; LED Light; Flash; Flicker; TwinFLASH; Clear; 24VDC; Red
Mfr. Part#: 63414055
Allied Stock#: 71064040

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$118.390 (Each)
1 $118.390
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 63414055
Color : Red
Current, Consumption : 70 mA
Diameter : 1.57" (40 mm)
Housing Style : Stack Light
IP Rating : IP66
Life : Max 50,000 h
Life Hours : Max 50,000 Hours
Material, Hood : PC
NEMA Rating : Type 12
NEMA Type : Type 12
Output Type : LED
Protection Rating : IP66
Series : KombiSIGN 40 Series
Signal Output : LED-Flashing
Special Features : TwinFLASH: 2 light effects in 1 stack light element
Standards : CE ; cULus class 2
Temperature Range : -22 to +140 F (-30 to +60 C)
Type : LED
Voltage Rating : 24 VDC
Weight : 39 g

Overview

There is no need to compromise with the stack light series KombiSIGN 40, because we combined quick installation, excellent visibility and the highest level of flexibility in this product series. This saves time and money with regard to installation and order logistics.

Benefits and Features:
-Save up to 50% on installation time thanks to self-explanatory connections and intuitive mechanics
-Maximum flexibility despite a small number of variants
-TwinLIGHT and TwinFLASH combine two easily selectable light effects in just one element
-LED permanent, LED blinking or LED flashing and LED flickering light effects
-In ClassicLOOK or DesignLOOK to suit all machine surfaces
-LED modules
-Clearly visible from all positions thanks to the OmniVIEW lens with no blind spots
-Completely pre-assembled stack light versions are available (common configurations as a complete tower with a single part number)
-High IP 66 protection rating prevents ingress of dust and water
-Compact and high-output 95 dB buzzer
-Optionally available with IO-Link technology
-Multicolor element offers up to seven colors in a single element
-Accessory available for base mount, bracket mount or tube mount

Applications:
-Fault signaling and indication on machinery and equipment
-Automated systems
-In assembly plants
-Machine condition indication for quick reaction and response time

Product Added to Cart
WERMA
Stack Light; KombiSIGN 40; LED Light; Flash; Flicker; TwinFLASH; Clear; 24VDC; Red
Allied Stock #: 71064040
Mfr's Part #: 63414055
$118.390 Each
Quantity added: