WERMA 20710068

Image may be a representation.
See specs for product details.
LED Light; Permanent Beacon; 230VAC; Red; Panel Mount; M22
Manufacturer #: 20710068
Allied Stock #: 71064096

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$118.69 (Each)
1 $118.69
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : 207.100.68 or 207-100-68
Color : Red
Current, Consumption : 25 mA
IP Rating : IP65
Life Hours : max. 100.000 h
Mounting Style : Installation Mounting
Signal Output : LED Permanent
Supply Voltage : 230 V AC
Temperature Range : -20°C to +50°C

Overview

Panel Mount beacons assist in indicating process conditions, risks and imminent dangers in modern production areas clearly even in tight spaces. Process can be made safe and efficient. This WERMA Mini Beacons are used where space is restricted as they are easy to install and connect, even in tight spaces, thanks to convenient connection terminals and easily accessible mounting holes.

Features and Benefits:
-Panel Mount M20 and M22
-Easy to install even when space is limited
-Up to 5 different colors in one element (239 series)
-Reliable signaling
-LED light or Xenon flashing effect
-IP 65 for outdoor applications
-Different sizes for various applications
-High impact polycarbonate lens with up to 20 Joules (81x series)
-Vandal-proof construction withstands mechanical and natural challenges (81x series)

Applications:
-Control Panels
-Enclosures
-Signaling on small machines and equipment

Product Added to Cart
WERMA
LED Light; Permanent Beacon; 230VAC; Red; Panel Mount; M22
Allied Stock #: 71064096
Mfr's Part #: 20710068
$118.690 Each
Quantity added: