WECO 970-T-DS/03

Image may be a representation.
See specs for product details.
Terminal Block Connector; Screw; 3; 5mm; Front; 26-12AWG (UL); Gray; 20A (UL); 300V (UL)
Manufacturer #: 970-T-DS/03
Allied Stock #: 70212407

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1 $1.21
25 $1.09
50 $0.98
100 $0.89
250 $0.77
Availability

620 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Gray
Current Rating : 20 A
Mounting Type : PCB Mount
Number of Poles : 3 Pole
Pin Spacing : 5 mm(0.197 in)
Primary Type : PCB
Series : 970 Series
Voltage Rating : 300 V
Wire Entry : Top
Wire Size : 12-26 AWG
Wire Termination Type : Screw

Overview

The 9071-DOPG Terminal Block offers moe connection possibilities via a secondary wire access port opposite to the primary one. Bioth access ports have the same electrical prtentioal. This application is suitable for Wire in-Wire out - PCB signal out application.

Wire entrance parallel to PC Board

Solder version

Product Added to Cart
WECO
Terminal Block Connector; Screw; 3; 5mm; Front; 26-12AWG (UL); Gray; 20A (UL); 300V (UL)
Allied Stock #: 70212407
Mfr's Part #: 970-T-DS/03
$1.210 Each
Quantity added: