WECO 930-LC-111/02

Image may be a representation.
See specs for product details.
Terminal Block Connector; PCB; LED Bridge; 930 Series; 2 Poles; 3.5mm Pitch
Manufacturer #: 930-LC-111/02
Allied Stock #: 70363568

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.28 (Each)
250 $0.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Current Rating : 6 A
Mounting Type : PCB Mount
Number of Poles : 2 Pole
Pin Spacing : 3.5 mm(0.138 in)
Primary Type : PCB
Series : 930 Series
Special Features : LED
Type : Feed-Through
Voltage Rating : 250 V

Overview

930-LC-111 is a a 3.5 mm pitch connector designed as a connectivity solution for adjacent PCBs. It works in conjunction with 931-SLT-SMD-1.1-L4 pin strips of 4 mm height. Qualified for 6A/250 V connectivity applications. The height of the 930-LC-111 & 931-SLT-SMD-1.1-L4 assembly is 4.5 mm. It possesses test holes and access to the contact areas.

Product Added to Cart
WECO
Terminal Block Connector; PCB; LED Bridge; 930 Series; 2 Poles; 3.5mm Pitch
Allied Stock #: 70363568
Mfr's Part #: 930-LC-111/02
$0.280 Each
Quantity added: