WECO 327-FU-HDS/05-WS

Image may be a representation.
See specs for product details.
Eurostyle screw terminal strip
Mfr. Part#: 327-FU-HDS/05-WS
Allied Stock#: 70544397

RoHS Compliant Part

Quantity  

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$4.180 (Each)
50 $4.180
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Series : 327 Series

Overview

Weco 300 Family — 327 Series type FU-HDS | Terminal Strips for Panel / Chassis Mounting:

Weco's 300 Family of Series terminal strips are designed to provide a secure wire clamping termination that meets all applicable European standards. The use of a shrouded molding design as well as captive screws are part of a "finger-safe" Euro-style design. As manufacturers globalize their product lines, they are simplifying their inventory by making products that use termination systems that are acceptable everywhere.

The strips are available with stainless steel spring-type wire protectors (HDS designation) to prevent wiring damage by the clamping screws we recommend the use of the wire protector option especially for stranded wiring. The HDS option provides high resistance to vibrations. The 300 series provides long lasting, vibration-resistant terminations for current loads of up to 85A.

Some of the series carry an N designation indicating they have a lower profile when space is a concern. The FU designation provides a raised base that facilitates wire insertion under cramped conditions. The relatively flexible polyamide molding can be mounted on uneven surfaces the North American style barrier strips are usually made of a more rigid and brittle thermoset material.

Features:

  • The -FU designation provides a higher profile and therefore higher creepage distances to meet certain VDE design requirements
  • Raised base
  • Recommended mounting hardware: M4 pan head screw (#8-32 pan head screw) or similar sized sheet metal screw, self-tapping screw or rivet
  • Terminal Body: Nickel-plated copper alloy, Stainless steel strip
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M5

    Applications:
  • The panel and chassis mounted series are ideal for connecting electrical control panels to external power sources, signal sources, other electrical panels and electrical loads of many types and sizes. The electrical panel's or electrical enclosure's internal components and circuitry are connected to their appropriate external electrical circuitry through these terminal blocks. The screw tightened connections result in high contact forces thus promoting safe wire secureness and retention, low electrical resistance and safe reusable connections. All wire retention screws are captive in their towers and they cannot fall out during transportation, installation and use. Wire protectors are available to protect small gauge stranded wires from screw damage.

  • These terminal strips can be completely enclosed within the enclosures or be placed at an enclosure opening with one side accessible for external cabling and the other for internal wiring. They can be specially marked to your specifications.

  • Product Added to Cart
    WECO
    Eurostyle screw terminal strip
    Allied Stock #: 70544397
    Mfr's Part #: 327-FU-HDS/05-WS
    $4.180 Each
    Quantity added: