WECO 302-HDS/08

Image may be a representation.
See specs for product details.
Conn; Term Strip; Eurostyle; Screw; 8; 8 mm; 20-12 AWG; 20 A; 300 V
Manufacturer #: 302-HDS/08
Allied Stock #: 70212222

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.29 (Each)
1 $2.29
10 $2.03
25 $1.84
50 $1.67
100 $1.56
Availability

780 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA, VDE
Color : White
Current Rating : 20 A
Number of Poles : 8 Pole
Number of Rows : Double
Pin Spacing : 0.315(8.00) In.(mm) In.(mm)
Primary Type : Euro Type
Series : 302 Series
Special Features : High Voltage
Voltage Rating : 300 V V
Wire Size : 20-12

Overview

Terminal Block, Feed Through Standoff Feet Eurostrips Panel Mount, 18 - 6 AWG

Series 300 terminal strips are used for connecting stripped, unterminated, solid or stranded copper wires, ranging from 6 to 26 AWG depending on the product selected. Each strip has 12 circuits and can be easily cut to the required number of poles. Mounting holes are provided between each circuit. Captive screws are backed out and ready for wiring.
Each circuit has a wire protector to prevent damage to the wire from the turning screw. All metal parts are completely recessed in the flexible polyamide moulding. This dead front design ensures safety and prevents short circuiting. The -FU designation provides a higher profile and therefore higher creepage distance to meet certain VDE design requirements.

Specifications

  • Insulating Material: Polyamide, self extinguishing to UL 94, V-0 or V-2, natural.
  • Temperature Limits: Short time — 140°C/284°F; Continuous — RTI 105°C/221°F; Low Limit — –40°C/–40°F.
  • Comparative Tracking Index: CTI >600.
  • Oxygen Index Rating: 25% (33% for Types 326 and 327).
  • Approvals : UL File E69841. CSA File LR24322.

  • Product Added to Cart
    WECO
    Conn; Term Strip; Eurostyle; Screw; 8; 8 mm; 20-12 AWG; 20 A; 300 V
    Allied Stock #: 70212222
    Mfr's Part #: 302-HDS/08
    $2.290 Each
    Quantity added: