WECO 140-A-121/07

Image may be a representation.
See specs for product details.
Screw Connector; 7; 30 to 14 AWG; 10 A (UL Rating); 15 A (CSA Certified); 300 V
Mfr. Part#: 140-A-121/07
Allied Stock#: 70212439

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 23
Pricing (USD) & Availability
Standard Pricing
$1.830 (Each)
1 $1.830
50 $1.490
100 $1.360
250 $1.260
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Gray
Cross-Section Area : 1.5 mm^2
Current Rating : 10 A
Diameter, Hole : 0.047 in.
Material : Polyamide (Molding)
Material, Screw : Yellow Chromate Passivated Steel
Material, Terminal : Copper Alloy
Mounting Type : PCB Mount
Number of Poles : 7 Pole
Pin Spacing : 5 mm(0.197 in)
Plating, Screw : Zinc
Primary Type : PCB
Series : 140-A Series
Stripping Length : 0.25 in.
Temperature Rating : -40 to +140 °C
Termination : PCB Pins
Voltage Rating : 300 V
Voltage, Withstanding : 2500 V
Wire Entry : Front
Wire Size : 14-30 AWG
Wire Termination Type : Screw

Overview

30 to 14 AWG, Polyamide Molding, Copper Alloy Terminal, Screw Connectors

  • Dovetail version
  • Wire entrance perpendicular to PC board
  • Elevator-style clamping mechanism
    The tin plated copper alloy is the solder pin and pressure plate material.

  • Product Added to Cart
    WECO
    Screw Connector; 7; 30 to 14 AWG; 10 A (UL Rating); 15 A (CSA Certified); 300 V
    Allied Stock #: 70212439
    Mfr's Part #: 140-A-121/07
    $1.830 Each
    Quantity added: