WECO 121-A-111/10

Image may be a representation.
See specs for product details.
Plug; Plug-In Screw; 10; 26-12; 10 A (CSA Certified); 15 A (UL Recognized)
Mfr. Part#: 121-A-111/10
Allied Stock#: 70212052

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.420 (Each)
1 $5.420
25 $4.890
50 $4.460
100 $4.070
250 $3.810
Availability

0 can ship immediately.

116 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA, VDE
Color : Gray
Connector Type : Plug-In Screw
Cross-Section Area : 2.5 mm²
Current Rating : 15 A
For Use With : 121-M-111 ⁄-211, 121-M-151 ⁄-251, 121-M-153 ⁄-253, 121-M-181 ⁄-281 and 121-M-163 ⁄-263
Material, Body : Polyamide
Material, Terminal : Nickel Plated Copper Alloy (Body)
Mounting Type : In-Line
Number of Poles : 10 Pole
Pin Spacing : 5.08 mm(0.2 in)
Primary Type : PCB
Series : 121-A Series
Stripping Length : 0.28 in.
Temperature Rating : -40 to +105 °C
Termination : Socket
Torque, Tightening : 4.5 lbfin. (Max.), 0.51 Nm (Max.)
Type : Plug
Voltage Rating : 300 V
Voltage, Withstanding : 2500 V
Wire Entry : Top
Wire Size : 12-26 AWG
Wire Termination Type : Screw

Overview

Plug
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually filed inserted but can be factory installed if required.

Product Added to Cart
WECO
Plug; Plug-In Screw; 10; 26-12; 10 A (CSA Certified); 15 A (UL Recognized)
Allied Stock #: 70212052
Mfr's Part #: 121-A-111/10
$5.420 Each
Quantity added: