WECO 120-M-211/03

Image may be a representation.
See specs for product details.
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 3Pole; 5mmPitch; 12Series
Mfr. Part#: 120-M-211/03
Allied Stock#: 70212065

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.380 (Each)
1 $0.380
2 $0.370
5 $0.360
10 $0.340
25 $0.320
50 $0.290
Availability

927 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL, CSA
Color : Black
Current Rating : 15 A
Level : Single Level
Number of Poles : 3 Pole
Pin Spacing : 5 mm mm
Primary Type : PCB
Series : 120-M Series
Special Features : 90 Deg
Termination : PCB Pins
Type : Header
Voltage Rating : 300 V

Overview

Header
Double level
With or without Sidewalls
Coding keys 120-K are available to prevent the insertion of the wrong plug into a header. These are usually field inserted but can be factory installed if required.

Product Added to Cart
WECO
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 3Pole; 5mmPitch; 12Series
Allied Stock #: 70212065
Mfr's Part #: 120-M-211/03
$0.380 Each
Quantity added: