WECO 110-M-111/10
Conn, Term Blk, PCB, Horiz, Header, Plug-In Screw, 10, 3.5 mm, 8 A, 300 V
Mfr. Part #: 110-M-111/10 / RS Stock #: 70212254
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.87
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Right Angle Degree(s)
Color
Gray
Current Rating
8 A
Level
Single Level
Number of Poles
10
Pin Spacing
3.5 mm mm
Primary Type
PCB
Special Features
90 Deg
Termination
PCB Pins
Type
Header
Voltage Rating
300 V
Overview
110-M-111 have a small foot print that allows a "dropin" fit when replacing competitive product. This is especially useful on PCB that are typically completely covered in components. It can be said that misalignment would in principle be prevented by the close components in close proximity.