Wamco Inc. WL-6011QM3

Image may be a representation.
See specs for product details.
NEON IND .375INCH AMBER 230VAC DOME .187QCT
Manufacturer #: WL-6011QM3
Allied Stock #: 70118069

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.07 (Each)
500 $4.07
600 $3.87
700 $3.68
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 100

Specifications

Color : Orange
Lamp Type : Fixed Lamp
Light Source : Neon
Mounting Hole Size : 0.375 in.
Mounting Type : Panel
Series : WL-6011 Series
Special Features : Oil-Tight
Supply Voltage : 208 to 250 VAC
Termination : QC Tabs
Type : Panel Mount Indicator

Overview

Features

  • White Nylon Housing
  • Polycarbonate Lens
  • Stainless Steel Bezel
  • Fully Gasketed Construction
  • 0.187" × 0.020" Thick Tinned Brass Quick Connect Terminals or 6" Wire Leads with 0.50" Strip
  • Solid State Models Include Built-In Current Limiting Resistor and Rectifier Diode
  • Fits 0.380" Hole in 0.030" to 0.250" Thick Panels
  • Neon Models Include Built-In Current Limiting Resistor
  • Agency Approvals

  • Product Added to Cart
    Wamco Inc.
    NEON IND .375INCH AMBER 230VAC DOME .187QCT
    Allied Stock #: 70118069
    Mfr's Part #: WL-6011QM3
    $4.070 Each
    Quantity added: