Wamco Inc. WL-6010M3

Image may be a representation.
See specs for product details.
NEON IND .38INCH AMBER 115VAC DOME 6INCH LDS
Mfr. Part#: WL-6010M3
Allied Stock#: 70118075

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.930 (Each)
1 $3.930
25 $3.740 (Save 5%)
100 $3.550 (Save 10%)
250 $3.370 (Save 14%)
500 $3.200 (Save 19%)
1000 $3.050 (Save 22%)
Availability

347 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Orange
Lamp Type : Fixed Lamp
Life : 25,000 hrs.
Light Source : Neon
Mounting Hole Size : 0.5 in.
Mounting Type : Panel
Series : WL-6010 Series
Special Features : Oil-Tight
Supply Voltage : 115 VAC
Termination : Lead Wires
Type : Panel Mount Indicator

Overview

Features

  • White Nylon Housing
  • Polycarbonate Lens
  • Stainless Steel Bezel
  • Fully Gasketed Construction
  • 0.187" × 0.020" Thick Tinned Brass Quick Connect Terminals or 6" Wire Leads with 0.50" Strip
  • Solid State Models Include Built-In Current Limiting Resistor and Rectifier Diode
  • Fits 0.380" Hole in 0.030" to 0.250" Thick Panels
  • Neon Models Include Built-In Current Limiting Resistor
  • Agency Approvals

  • Product Added to Cart
    Wamco Inc.
    NEON IND .38INCH AMBER 115VAC DOME 6INCH LDS
    Allied Stock #: 70118075
    Mfr's Part #: WL-6010M3
    $3.930 Each
    Quantity added: