Wamco Inc. WL-557-1805-203F
Indicator Panel Mount Blue .69" 28V 3000mcd 6" Leads Semi-Flush
Mfr. Part #: WL-557-1805-203F / RS Stock #: 70516759
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.01
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Blue
Lamp Type
LED
Lens Type
Semi-Flush
Luminous Intensity
3000.00 mcd
Mounting Hole Size
0.7 in ; 18 mm
NEMA Rating
3R
Special Features
Daylight Visible
Supply Voltage
24-28 VDC
Termination
Lead Wires
Wire Length
6 in
Overview
Wamco WL-557 LED Series Panel Mount Indicators
The Wamco WL-557 LED Series offers quality, rugged, high-brightness LED indication for applications in demanding environments. Available in several colors, voltages, and mounting configurations, this product family provides optimal performance and construction.
Features:
6 V-125 V Configurations
11/16" Mounting Hole
Two Connection Styles: Wire Leads or Tabs
Sunlight-Visible Brightness
Diffused Lens
Multiple Mounting Options
UL, CE, RoHS Approvals
Color Options: Red, Green, Yellow, Blue, and White
Applications:
Industrial Automation
Control Panels
Food Service Equipment
Transportation Controls
The Wamco WL-557 LED Series offers quality, rugged, high-brightness LED indication for applications in demanding environments. Available in several colors, voltages, and mounting configurations, this product family provides optimal performance and construction.
Features:
Applications: