Wamco Inc. WL-1921145W

Image may be a representation.
See specs for product details.
LED IND 14MM WHITE 28V BLACK BZL
Mfr. Part#: WL-1921145W
Allied Stock#: 70118393

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.010 (Each)
25 $9.010
100 $8.560 (Save 5%)
250 $8.130 (Save 10%)
500 $7.720 (Save 14%)
1000 $7.340 (Save 19%)
2500 $6.970 (Save 23%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 25

Specifications

Color : White
Current Rating : 20 mA
Lamp Type : Fixed Lamp
Light Source : LED
Luminous Intensity : 200 mcd
Mounting Hole Size : 0.551 in.
Mounting Type : Panel
Series : WL-1921 Series
Special Features : IP67
Supply Voltage : 28 VDC
Termination : QC Tabs
Type : Panel Mount Indicator

Overview

High brightness color diffused LEDs are fitted in high-quality satin chrome or black chrome metal bezels and fitted with fixing nut and washer. Customization available — Please contact your local Allied sales representative.
Specifications

  • Mounts in 14.0-14.2 mm (0.55"-0.56") Diameter Hole
  • Fit Panels Up to 10 mm (0.394") Thick
  • Solderable Faston Terminations
    Features
  • Solid State Reliability
  • Long Operating Life
  • Low Power Consumption
  • Low Heat Generation
  • Made in Germany

  • Product Added to Cart
    Wamco Inc.
    LED IND 14MM WHITE 28V BLACK BZL
    Allied Stock #: 70118393
    Mfr's Part #: WL-1921145W
    $9.010 Each
    Quantity added: