Wamco Inc. WL-19011453

Image may be a representation.
See specs for product details.
LED IND 8MM RED 28V BLACK BZL
Mfr. Part#: WL-19011453
Allied Stock#: 70118326

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.010 (Each)
50 $4.010
100 $3.810
250 $3.620
500 $3.430
1000 $3.260
2500 $3.100
5000 $2.940
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Color : Red
Current Rating : 20 mA
Lamp Type : Fixed Lamp
Light Source : LED
Luminous Intensity : 15 mcd
Mounting Hole Size : 0.315 in.
Mounting Type : Panel
Series : WL-1901 Series
Special Features : IP67
Supply Voltage : 28 VDC
Termination : QC Tabs
Type : Panel Mount Indicator

Overview

High brightness color diffused LEDs are fitted in high-quality satin chrome or black chrome metal bezels and fitted with fixing nut and washer. Customization available — Please contact your local Allied sales representative.
Specifications

  • Mounts in 8.0-8.2 mm (0.315"-0.323") Diameter Hole
  • Prominent Bezel Indicators Fit Panels Up to 4.0 mm (0.157") Thick
  • Recessed Bezel Indicators Fit Panels Up to 6.5 mm (0.256") Thick
  • Superflat Bezel Indicators Fit Panels Up to 8.0 mm (0.315") Thick
  • Solderable Faston Terminations
    Features
  • Solid-State Reliability
  • Long Operating Life
  • Low Power Consumption
  • Low Heat Generation
  • Made in Germany

  • Product Added to Cart
    Wamco Inc.
    LED IND 8MM RED 28V BLACK BZL
    Allied Stock #: 70118326
    Mfr's Part #: WL-19011453
    $4.010 Each
    Quantity added: